RBC25DCST

Heilind Number:SULRBC25DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCST

Detailed Description

Introducing the RBC25DCST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and a threaded mount type, this connector ensures secure attachment in any application. Featuring two rows of 25 female pins, each made of durable phosphor bronze with gold plating, it guarantees reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and thru-hole termination method further enhance its stability, while the operating temperature range of -65 to 125°C makes it suitable for even the most demanding environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained setups. Trust the RBC25DCST for efficient and durable board-to-board connections in your electronic designs.