| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DCTH |
RBC25DCTH
| Heilind Number: | SULRBC25DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCTH |
| ECAD Model: |
Specifications
Detailed Description
The RBC25DCTH is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 50 female contacts with a pitch of 2.54mm, it ensures reliable connectivity in compact spaces. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make for easy installation on PCBs. The matte tin termination plating enhances solderability. With a low profile of 15.49mm and a width of 9.4mm, it offers space-saving benefits. Ideal for industrial and commercial applications, the RBC25DCTH meets the highest standards of performance and reliability.

