RBC25DCTN

Heilind Number:SULRBC25DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCTN

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC25DCTN, is a high-performance component designed for precision electronic connections. Featuring a robust construction, this female connector boasts two rows with a total of 50 positions, ensuring reliable signal transmission. The termination method of Thru Hole, with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal integrity. The straight orientation and hairpin contact type facilitate easy mating and ensure a secure connection. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), allows for space-efficient PCB integration. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for high-speed data transfer and power distribution applications, this connector is a reliable solution for demanding electronic systems.