RBC25DCTS-S288

Heilind Number:SULRBC25DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCTS-S288

Detailed Description

The RBC25DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers secure and reliable connectivity. Featuring a side hole mount type and card extender termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict industry standards. The hairpin contact type and straddle orientation further enhance its stability. With 50 positions and a tail length of 3.94mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for extreme environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Its termination plating of matte tin guarantees long-term reliability. Classified under hi-rel connectors, it offers performance assurance in critical systems. The RBC25DCTS-S288 is the epitome of quality and functionality in board-to-board connectivity.