| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DCTS |
RBC25DCTS
| Heilind Number: | SULRBC25DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DCTS, a versatile board-to-board PCB connector designed for high-performance applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. With a compact design and side hole mount type, it offers easy installation on PCBs. The gold-plated Hairpin contacts provide excellent conductivity, while the matte tin termination ensures secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its 50 positions, 2.54 mm pitch, and 3 A amperage make it ideal for high-density circuitry. Trust the RBC25DCTS for your connectivity needs, where performance and durability are paramount.

