RBC25DCTT

Heilind Number:SULRBC25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCTT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCTT

Detailed Description

Introducing the PPS & Phosphor Bronze Female Board-To-Board Connector, designed for high-performance applications requiring secure and reliable connections. With a compact design featuring two rows of gold-plated hairpin contacts, this connector offers seamless signal transmission at an amperage of 3A and voltage of 700VAC. The threaded mount type and thru-hole termination method ensure easy and durable installation on PCBs, while the straight orientation and 2.54mm pitch allow for efficient board-to-board mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 50 positions and a tail length of 4.32mm, it provides ample connectivity options for your PCB layouts. Trust in the reliability and quality of this RBC25DCTT connector for your next project.