RBC25DCWH

Heilind Number:SULRBC25DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DCWH

Detailed Description

The RBC25DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated Hairpin contacts provide excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With two rows of 50 positions each, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Trust the RBC25DCWH for efficient and dependable board-to-board connections.