| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DCWN-S288 |
RBC25DCWN-S288
| Heilind Number: | SULRBC25DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DCWNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 50 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures reliable connections, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its straddle orientation and no mounting requirement offer flexibility in design. The matte tin termination plating enhances durability. Trust the RBC25DCWNS288 for seamless and efficient board-to-board connections in your projects.

