| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DCWN |
RBC25DCWN
| Heilind Number: | SULRBC25DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DCWN |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Phosphor Bronze Female Connector, SKU RBC25DCWN, offers reliable connectivity in electronic systems. With an amperage of 3A and voltage rating of 700VAC, it ensures safe power transmission. Featuring two rows with 50 hairpin contact positions, this connector is ideal for high-density PCB applications. Its straight orientation and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. With a compact design, 15.49mm height, and 9.4mm width, it saves space on the PCB. Meeting industry standards, this connector is perfect for board-to-board and card edge connections in electronic devices.

