RBC25DCWT

Heilind Number:SULRBC25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DCWT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DCWT

Detailed Description

Introducing the RBC25DCWT - a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector, featuring two rows with a total of 50 positions, is meticulously crafted with PPS and Phosphor Bronze materials for enhanced durability. With a thread mount type and thru-hole termination method, it ensures secure and stable installation on your PCB. The gold-plated contact pins guarantee excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable board space without compromising performance. Trust in the RBC25DCWT for seamless connectivity in your electronic devices.