RBC25DETH

Heilind Number:SULRBC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DETH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DETH

Detailed Description

Introducing the RBC25DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it is easy to install in clearance holes with a termination method of thru hole. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The tail length of 5.08mm (.2 in) allows for secure soldering onto PCBs. With termination plating in matte tin, it ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the RBC25DETH guarantees optimal performance and reliability.