RBC25DETN

Heilind Number:SULRBC25DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DETN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DETN

Detailed Description

The RBC25DETN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it features 50 positions across 2 rows, making it ideal for applications requiring multiple connections. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and performance. Gold-plated contacts ensure optimal conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and through-hole termination method provide secure and stable connections. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it allows for efficient PCB integration. Perfect for aerospace, defense, and other hi-rel applications, the RBC25DETN guarantees high performance and reliability.