| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DEYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBC25DEYH |
RBC25DEYH
| Heilind Number: | SULRBC25DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DEYH |
| ECAD Model: |
Specifications
Detailed Description
PPS & Phosphor Bronze;.000, 3A, Female, 2 Rows, Clearance Hole, Thru Hole termination, Gold-plated Cantilever contacts spaced at 2.54mm pitch, capable of handling up to 700VAC. With 50 positions, this connector offers reliable connectivity in high-density board-to-board or card edge applications. Operating temperature range of -65 to 125°C ensures performance in harsh environments. Featuring a low-profile design with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained installations. The Matte Tin termination plating ensures durability. Perfect for a wide range of electronics projects requiring high-reliability connections.

