RBC25DEYN

Heilind Number:SULRBC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DEYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DEYN

Detailed Description

This PPS and Phosphor Bronze board-to-board PCB connector, with SKU RBC25DEYN, is designed for high performance in demanding electronic applications. Featuring a sturdy female gender with two rows of cantilever contacts, it ensures secure and reliable connectivity. The termination method is through-hole, with gold-plated contacts on phosphor bronze for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C guarantees functionality in extreme environments. Tail length of 11.18mm and compact dimensions make it suitable for space-constrained PCB layouts. Matte tin termination plating enhances durability. This connector, with a total of 50 positions, is ideal for complex circuitry. Whether used in aerospace, telecommunications, or industrial systems, it offers superior performance and longevity.