RBC25DPBH

Heilind Number:SULRBC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPBH

Detailed Description

Introducing the RBC25DPBH, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, this connector offers reliable operation, even in demanding environments. The female gender, double-point contact type, and right-angle orientation ensure secure mating. Boasting a voltage rating of 700 VAC and amperage of 3 A, it meets stringent power requirements. With 50 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees stable soldering. Operating within a wide temperature range of -65 to 125°C, it remains functional in extreme conditions. Perfect for applications in aerospace, defense, and industrial sectors, the RBC25DPBH sets the standard for performance and reliability in connectivity solutions.