| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DPBI |
RBC25DPBI
| Heilind Number: | SULRBC25DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DPBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBC25DPBI Double Point Female PCB Connector, a high-performance solution for your board-to-board connection needs. With a durable construction featuring PPS and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Its 700 VAC voltage rating and 3A amperage make it suitable for a wide range of applications. The right-angle orientation and threaded mount type allow for easy installation, while the gold-plated contacts ensure excellent signal transmission. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the quality and performance of the RBC25DPBI for your connectivity needs.

