RBC25DPBS

Heilind Number:SULRBC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPBS

Detailed Description

The RBC25DPBS is a high-performance PCB connector designed for demanding applications. With a double-point contact design featuring Phosphor Bronze construction and Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Ideal for board-to-board connections, its two rows of 50 positions and right-angle orientation make it versatile in various electronic setups. The termination method, thru-hole with side hole mounting, guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact dimensions of 14.22mm in height and 10.16mm in width, with a tail length of 2.54mm, allow for efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the RBC25DPBS meets the highest standards for performance and reliability.