| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DPDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DPDH |
RBC25DPDH
| Heilind Number: | SULRBC25DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DPDH |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, featuring two rows of double-point contacts, ensures reliable connectivity in high-voltage environments up to 700 VAC. With a compact pitch of 2.54mm (.1 in) and 50 positions, it offers efficient board-to-board or card edge connections. The clearance hole mount and through-hole termination method guarantee easy installation, while the gold-plated phosphor bronze contacts ensure optimal signal transmission. Operating within a wide temperature range of -65 to 125°C and featuring a .61in (15.49mm) height and .4in (10.16mm) width, this connector is suitable for various applications. Its matte tin termination plating meets industry standards for durability. Ideal for use in PCB assemblies, this RBC25DPDH connector is a reliable solution for demanding electronic systems.

