RBC25DPDI

Heilind Number:SULRBC25DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPDI

Detailed Description

Introducing the RBC25DPDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector offers double-point contacts plated with gold, guaranteeing excellent signal transmission. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. With two rows and 50 positions spaced at a 2.54mm pitch, it enables efficient signal routing. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial settings. The Matte Tin termination plating enhances durability, while the compact design, measuring just 15.49mm in height and 10.16mm in width, allows for space-saving installation. Perfect for aerospace, automotive, and telecommunications applications, the RBC25DPDI is a dependable choice for high-reliability connectivity solutions.