RBC25DPDN

Heilind Number:SULRBC25DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPDN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPDN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPDN

Detailed Description

Introducing the RBC25DPDN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a dual-row configuration and 50 positions, this connector offers ample connectivity in a compact form. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The straight orientation and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The matte tin termination plating further enhances its robustness. Perfect for demanding applications in industries such as aerospace, telecommunications, and more, the RBC25DPDN is a top choice for professionals seeking quality and performance in their PCB connections.