RBC25DPDS

Heilind Number:SULRBC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPDS

Detailed Description

Introducing the RBC25DPDS, a high-performance PCB connector designed for precision connectivity. Featuring a dual-point contact system crafted from durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers optimal performance in power and data applications. Its two-row, 50-position design, along with a straight orientation and side-hole mount type, facilitates easy installation on circuit boards. The termination method through hole with matte tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications, making it a versatile choice for your connectivity needs.