RBC25DPEH

Heilind Number:SULRBC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPEH

Detailed Description

The RBC25DPEH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold plating, it offers superior signal transmission with a current rating of 3A and a voltage rating of 700VAC. The right-angle orientation and clearance hole mount make it easy to install on PCBs, while the thru-hole termination method provides secure connections. With 50 positions and two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent durability. Overall, the RBC25DPEH is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.