RBC25DPEI

Heilind Number:SULRBC25DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPEI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPEI

Detailed Description

Introducing the RBC25DPEI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures optimal conductivity and long-lasting performance. Its female gender, double point contact type, and right-angle orientation make it perfect for space-saving installations. Boasting a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With gold-plated contacts and matte tin termination plating, it guarantees excellent signal integrity and corrosion resistance. This connector, with 50 positions across 2 rows and a 2.54mm pitch, offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet robust. The RBC25DPEI is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.