| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DPEN |
RBC25DPEN
| Heilind Number: | SULRBC25DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBC25DPEN Board To Board PCB Connector, a reliable solution for high-performance electronic connections. This female connector, featuring a double-point contact design with phosphor bronze and gold plating, ensures excellent conductivity and durability. With two rows of 50 positions each, it offers ample connectivity options. The right-angle orientation and no-mounting design make it versatile for various applications. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh conditions. The matte tin termination plating enhances solderability. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. Suitable for demanding environments, this connector is a must-have for your electronic projects.

