RBC25DPES

Heilind Number:SULRBC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DPES

Detailed Description

Introducing the RBC25DPES, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. With a double-point contact design and gold plating, it guarantees low contact resistance and optimal conductivity. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for industrial and commercial applications. The matte tin termination plating ensures durability and longevity. Trust the RBC25DPES for seamless board-to-board connections in your projects.