RBC25DPMH

Heilind Number:SULRBC25DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPMH

Detailed Description

The RBC25DPMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector can handle an amperage of 3A and a voltage of 700VAC, making it suitable for a wide range of applications. With a double-point contact design and gold plating, it ensures excellent conductivity and signal integrity. The connector offers 50 positions across two rows, with a pitch of 2.54mm, and termination via wire wrap method for secure connections. Its straight orientation, clearance hole mount type, and matte tin termination plating further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, the RBC25DPMH is a dependable choice for mission-critical systems in industries such as aerospace, defense, and telecommunications.