RBC25DPMI

Heilind Number:SULRBC25DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPMI

Detailed Description

Introducing the RBC25DPMI, a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, double-point contact type, and threaded mount offer secure and stable connections. Gold contact plating guarantees excellent signal transmission, while the termination method of wire wrap allows for easy installation. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With 50 positions across two rows and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation and tail length of 14.22mm facilitate seamless integration into PCBs. Meeting the highest industry standards, including an operating temperature range of -65 to 125°C and termination plating of Matte Tin, the RBC25DPMI ensures performance and durability. Perfect for use in aerospace, defense, and industrial applications, this connector is a versatile and reliable choice.