RBC25DPMN

Heilind Number:SULRBC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPMN

Detailed Description

Introducing the RBC25DPMN, a high-performance connector designed for demanding applications. With a dual-row, 50-position layout, this female connector offers reliable connectivity in electronic systems. Featuring a wire wrap termination method and phosphor bronze contacts with gold plating, it ensures optimal signal transmission. The 2.54mm pitch and straight orientation make it easy to integrate into PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700VAC, it guarantees durability and safety. The tail length of 14.22mm allows for secure attachment. Ideal for board-to-board and card edge connections, the RBC25DPMN is a versatile solution for various industries. Its matte tin termination plating complies with industry standards for RoHS compliance. Upgrade your electronic systems with this reliable and high-quality connector.