RBC25DPMS

Heilind Number:SULRBC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPMS

Detailed Description

Introducing the RBC25DPMS, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows and side-hole mounting, this connector ensures secure and reliable connections. Its wire wrap termination method, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The double-point contact type and straight orientation further enhance signal transmission. Boasting 50 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 10.16mm in width, it is ideal for space-constrained layouts. Its matte tin termination plating ensures durability. Classified under hi-rel connectors, the RBC25DPMS is the perfect choice for mission-critical systems.