| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DPNH |
RBC25DPNH
| Heilind Number: | SULRBC25DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DPNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DPNH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 50 double-point contacts, ensuring secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method, card extender, and clearance hole mount type provide easy installation and maintenance. With a compact design, measuring just 14.22mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Trust the RBC25DPNH for high-reliability performance in your electronic systems.

