RBC25DPNI

Heilind Number:SULRBC25DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPNI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPNI

Detailed Description

Introducing the RBC25DPNI, a high-performance Board To Board PCB Connector designed for reliable and efficient power transfer in electronic systems. This female connector features two rows of gold-plated Phosphor Bronze contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The Double Point contact type and Straddle orientation enhance signal integrity, while the Threaded mount type and Card Extender termination method provide secure and stable connections. Operating flawlessly in harsh environments, with an extended temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-lasting performance. With 50 positions and a tail length of 15.12mm, it offers versatility in PCB assembly. Trust in the RBC25DPNI for your connectivity needs, delivering uncompromising quality in every application.