RBC25DPNN

Heilind Number:SULRBC25DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPNN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPNN

Detailed Description

Introducing the RBC25DPNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contact technology, this connector ensures reliable and secure connections. The female connector, with two rows of 50 positions each, is ideal for use in complex circuitry. Crafted with precision, it boasts a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, guaranteeing efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Compact in size, with a height of 14.22mm and width of 10.16mm, it offers versatility in installation. Trusted for quality and performance, this connector is a must-have for your electronic projects.