RBC25DPNS

Heilind Number:SULRBC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPNS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPNS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPNS

Detailed Description

Introducing the RBC25DPNS, a high-performance Board To Board PCB Connector designed for demanding applications. With a short_description of PPS & Phosphor Bronze, this connector boasts a robust construction featuring a double-point contact type with gold plating on phosphor bronze contacts, ensuring reliable signal transmission. Its two rows and 50 positions, along with a pitch of 2.54mm, provide ample connectivity options. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and data applications. The side hole mount type and card extender termination method offer ease of installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Its straddle orientation and compact dimensions of 14.22mm height and 10.16mm width make it ideal for space-constrained designs. The RBC25DPNS is a reliable solution for high-speed and high-frequency connections in aerospace, defense, and industrial systems.