RBC25DPRH

Heilind Number:SULRBC25DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPRH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DPRH

Detailed Description

Introducing the RBC25DPRH, a high-performance board-to-board connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a double-point contact type and gold plating, it guarantees optimal signal transmission with minimal interference. Its 2.54mm pitch and 50 positions offer versatile connectivity options. The connector's clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for various industrial applications. Measuring just 14.22mm in height and 10.16mm in width, the RBC25DPRH is compact yet efficient. Trusted for its quality and performance, this connector is a perfect choice for high-reliability systems.