RBC25DPRI

Heilind Number:SULRBC25DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPRI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPRI

Detailed Description

Introducing the RBC25DPRI, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a female gender with two rows for efficient signal transmission, this connector boasts a threaded mount type for secure installation. The termination method of card extender ensures seamless integration. Crafted with durable phosphor bronze contacts plated in gold, it guarantees optimal conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it's suitable for various applications. The double-point contact type and straddle orientation further enhance its functionality. Offering 50 positions with a tail length of 5.72mm, operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to perform reliably even in harsh environments. Trust the RBC25DPRI for your critical connections in aerospace, defense, and industrial electronics.