RBC25DPRN

Heilind Number:SULRBC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPRN

Detailed Description

RBC25DPRN is a high-performance PCB connector designed for demanding applications. With a durable construction, featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in tough environments. Its female gender and double-point contact system, plated with gold for optimal conductivity, offer secure mating with male connectors. Boasting two rows of 50 positions each, it facilitates efficient signal transmission. The termination method, Card Extender, and pitch of 2.54mm allow for easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space on the board. Matte Tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the RBC25DPRN is a versatile solution for your connectivity needs.