RBC25DPRS

Heilind Number:SULRBC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPRS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPRS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPRS

Detailed Description

Introducing the RBC25DPRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in challenging environments. Its double-point contact system, plated with gold for enhanced conductivity, guarantees efficient power transfer at an amperage of 3A and a voltage rating of 700VAC. The 2.54mm pitch and 50-position layout make it ideal for complex circuitry, while the side-hole mount and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of various industries with its superior performance and durability. Upgrade your connectivity solutions with the RBC25DPRS for seamless and efficient electronic connections.