RBC25DPSH

Heilind Number:SULRBC25DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DPSH

Detailed Description

The RBC25DPSH is a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability, making it suitable for high-speed data transfer. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. The double-point contact design enhances signal integrity, while the straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 50 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. The matte tin termination plating offers corrosion resistance, further enhancing its reliability. Perfect for board-to-board and card edge connections in aerospace, military, or industrial applications, the RBC25DPSH is a trusted solution for your connectivity needs.