| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC25DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC25DPSI |
RBC25DPSI
| Heilind Number: | SULRBC25DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC25DPSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC25DPSI, a high-performance board-to-board PCB connector ideal for demanding applications. Designed for reliability and durability, this connector features PPS and phosphor bronze construction with gold-plated double-point contacts, ensuring excellent conductivity and resistance to corrosion. With a straight orientation and threaded mount type, it offers secure and stable connections. The 50 positions and 2.54mm pitch make it suitable for complex circuitry, while the 700VAC voltage rating and -65 to 125°C operating temperature range guarantee safe and efficient operation. With a compact size of 15.49mm in height and 10.16mm in width, it is perfect for space-constrained environments. Trust the RBC25DPSI for your critical connectivity needs.

