RBC25DPUS

Heilind Number:SULRBC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DPUS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DPUS

Detailed Description

Introducing the RBC25DPUS, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a double-point contact design and gold plating, it offers low contact resistance and high durability. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. With 50 positions and a pitch of 2.54mm, it enables dense and efficient PCB connections. The matte tin termination plating guarantees secure soldering. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the RBC25DPUS for seamless and reliable board-to-board connectivity.