RBC25DRAH

Heilind Number:SULRBC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRAH

Detailed Description

PPS & Phosphor Bronze .00 board-to-board PCB connector with SKU RBC25DRAH offers high performance and reliability for your electronic connections. With a current rating of 3 A and voltage of 700 VAC, this female connector features two rows of 50 positions each, ensuring ample connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Constructed with durable phosphor bronze contacts plated with gold for optimal conductivity, this connector is suitable for demanding industrial applications. Its full bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. Operating at temperatures ranging from -65 to 125°C, it guarantees reliable performance even in harsh environments. With a tail length of 3.18 mm and dimensions of 10.95 mm in height and 8.38 mm in width, it offers versatility in PCB design. The matte tin termination plating ensures long-term durability. Meeting stringent quality standards, this connector is ideal for high-reliability applications in various industries.