RBC25DRAS

Heilind Number:SULRBC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRAS

Detailed Description

Introducing the RBC25DRAS, a high-performance board-to-board PCB connector designed for precision connectivity. With a pitch of 2.54mm and 50 positions, this connector ensures seamless data transfer in electronic systems. Featuring a durable construction with a full bellow contact type and gold plating on phosphor bronze contacts, it guarantees reliable conductivity even in harsh environments. The right-angle orientation and side hole mount type make it versatile for various installation requirements. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it's suitable for both standard and demanding applications. The matte tin termination plating ensures secure soldering for long-term use. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient on PCBs. Trust the RBC25DRAS for efficient and durable board-to-board connections in your electronic projects.