RBC25DREF-S328

Heilind Number:SULRBC25DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DREF-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DREF-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DREF-S328

Detailed Description

Introducing the RBC25DREF-S328, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a durable construction of PPS and phosphor bronze, ensuring reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and full bellow contact type make it versatile for various connectivity needs. Its floating bobbin mount type and eyelet termination method offer easy installation. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it fits seamlessly onto PCBs. The RBC25DREF-S328 is a must-have component for high-reliability electronic systems.