RBC25DREH

Heilind Number:SULRBC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DREH

Detailed Description

Introducing the RBC25DREH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage, it ensures safe and efficient power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various board-to-board connections. Contact termination via eyelets with gold plating guarantees optimal conductivity. With a pitch of 2.54mm and 50 positions, it allows for high-density integration. The straight orientation and full bellow contact type further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the RBC25DREH is a reliable solution for your connectivity needs.