RBC25DREI-S13

Heilind Number:SULRBC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DREI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DREI-S13

Detailed Description

The RBC25DREI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender and threaded mount type offer secure installation onto PCBs. Its 2 rows of 50 positions accommodate multiple connections, while the card extender termination method simplifies assembly. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. With a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Overall, the RBC25DREI-S13 is a reliable solution for board-to-board and card edge connections in various industries.