RBC25DREI

Heilind Number:SULRBC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC25DREI

Detailed Description

Introducing the RBC25DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions across 2 rows, this connector ensures reliable and secure connectivity. The female gender and threaded mount type make it easy to install, while the eyelet termination method guarantees a stable connection. Constructed with PPS and phosphor bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts provide excellent signal transmission, with a maximum voltage rating of 700 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design featuring a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the RBC25DREI for seamless board-to-board connections in your electronic systems.