RBC25DREN

Heilind Number:SULRBC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DREN

Detailed Description

Introducing the RBC25DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender and full bellow contact type provide secure mating, while the gold-plated contacts offer excellent conductivity. With two rows of 50 positions each, it allows for versatile connections. The termination method of eyelets and pitch of 2.54mm make it easy to integrate into PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Additionally, the matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the RBC25DREN is a dependable choice for critical electronic systems.