RBC25DRES

Heilind Number:SULRBC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRES

Detailed Description

Introducing the RBC25DRES, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable connectivity even in high-power applications. Featuring a gender-specific design with two rows for efficient mating, it offers secure termination through eyelet contacts plated with gold for optimal conductivity. The use of phosphor bronze as the contact material enhances durability, while the full bellow contact type guarantees excellent signal integrity. Its straight orientation and 50 positions make it ideal for compact PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries. Trust the RBC25DRES for robust and efficient board-to-board connections.