RBC25DRMD

Heilind Number:SULRBC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMD

Detailed Description

Introducing our SKU RBC25DRMD, the perfect solution for high-performance board-to-board connections. This female connector, featuring PPS & Phosphor Bronze construction, is designed for durability and reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power delivery. The 2-row, 50-position layout, along with a pitch of 2.54mm, allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The straight orientation and clearance hole mount type make installation easy and secure. Trust in the quality and performance of our RBC25DRMD connector for all your PCB connectivity needs.