RBC25DRMH

Heilind Number:SULRBC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC25DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC25DRMH

Detailed Description

Introducing the RBC25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a two-row, 50-position female configuration, this connector ensures secure and reliable connections. Featuring a clearance hole mount and wire wrap termination method, installation is convenient and efficient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 0.61 inches in height and 9.4mm in width, allows for space-saving integration. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the RBC25DRMH is a top choice for high-reliability connectivity solutions.